Analog DevicesAD834JNZRipartitore e moltiplicatore analogico
Analog Multiplier 4Bit 500MHz 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplier | |
| 4 | |
| 1 | |
| 500 | |
| Differential | |
| 4 | |
| 4 | |
| ±4 | |
| ±9 | |
| ±5 | |
| 500 | |
| Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
When a real-time response is required, implement this AD834JNZ analog multiplier and divider from Analog Devices into your electronic circuit design. It has a differential output. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±9 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.