Analog DevicesAD826ANZAmplificatori OP

Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin PDIP N Tube

This voltage feedback amplifier AD826ANZ OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±5|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    15 settimane
    • Price: $6.969
    1. 50+$6.969
    2. 100+$6.756

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.