Analog DevicesAD8226ARZAmplificatori da strumentazione

INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube

Unlike a mono amplifier, this instrumentation amplifier AD8226ARZ differential amplifier from Analog Devices uses two channels to amplify audio signals. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.1 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.

15 pezzi: Spedisce domani

    Total$2.45Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2336+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Taiwan
      • In Stock: 15 pezzi
      • Price: $2.45

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.