Analog DevicesAD8222HACPZ-WPAmplificatori da strumentazione

INST Amp Dual R-R O/P ±18V 16-Pin LFCSP EP Tray

Analog Devices brings you their latest instrumentation amplifier AD8222HACPZ-WP differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has 2 channels per chip.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.