Analog DevicesAD8218BRMZ-R7Amplificatori SP
SP Amp Current Shunt Monitor Single 80V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Shunt Monitor | |
| 2 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 85 to 95 | |
| 90 | |
| 90 | |
| 0.2 | |
| 80 | |
| >=50 | |
| 4 | |
| 5|9|12|15|18|24|28 | |
| 80 | |
| 130(Typ)@4V | |
| 1.5(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Analog Devices' current shunt monitor AD8218BRMZ-R7 differential amplifier will easily be able to amplify audio signals using two channels. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.