Analog DevicesAD8207WBRZ-RLAmplificatori SP
SP Amp Difference Amplifier Single 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Difference Amplifier | |
2 | |
1 | |
<35 | |
26.02(Typ) | |
75 to 85 | |
80 | |
80 | |
0.1(Typ)@5V | |
5.5 | |
5 to 7 | |
3.3 | |
5 | |
5.5 | |
0.24(Typ)@5V@-40C to 125C | |
-40 | |
125 | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If your project involves either bridged or parallel speaker connections then this difference amplifier AD8207WBRZ-RL differential amplifier from Analog Devices is an essential component. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.