Analog DevicesAD8044ARZ-14Amplificatori OP
Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| <2.5um | |
| 6@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±3|±5 | |
| ±6 | |
| 1.2@5V | |
| 4.5@5V | |
| 30@4.5V@-40C to 85C | |
| Single|Dual | |
| 1000 | |
| 170@5V | |
| 16@5V | |
| 94 | |
| 0.85 | |
| 70 | |
| 80 | |
| 80 to 85 | |
| 150 | |
| 40 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this voltage feedback amplifier AD8044ARZ-14 OP amp from Analog Devices. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with bicom technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

