Più comprati
Analog DevicesAD7949BCPZRL7ADC
8-Channel Single ADC SAR 250ksps 14-bit Serial 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 8|4 | |
| 250ksps | |
| Serial (4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 5.5V|±2.75V | |
| 13.5 | |
| 15.5 | |
| ±1LSB | |
| ±5LSB | |
| 85.5dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
If you require your analog signals to be converted into digital data then this AD7949BCPZRL7 ADC from Analog Devices is perfect. It has a single-ended and pseudo-differential|differential input signal. This device's digital interface is serial (4-wire, spi, qspi, microwire). Its maximum power dissipation is 15.5 mW. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 5.5 V|±2.75V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

