Analog DevicesAD7865ASZ-3REELADC
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 4 | |
| 350ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| 115 | |
| 160 | |
| ±2LSB | |
| ±16LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
Use this specially engineered AD7865ASZ-3REEL ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. Its maximum power dissipation is 160 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

