Analog DevicesAD7856ARZADC
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
8|4 | |
285ksps | |
Serial (2-Wire, 3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential|Single-Ended | |
Internal|External | |
Unipolar | |
Analog and Digital | |
5V | |
60 | |
89.25 | |
±2LSB(Typ) | |
±10LSB(Typ) | |
79.5dB(Typ) | |
13 | |
Yes | |
Yes | |
-40 | |
105 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7856ARZ ADC from Analog Devices. This device's digital interface is serial (2-wire, 3-wire, spi, qspi, microwire). Its maximum power dissipation is 89.25 mW. This device is based on SAR architecture. It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.