Analog DevicesAD7851ARZADC
1-Channel Single ADC SAR 333ksps 14-bit Serial 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 333ksps | |
| Serial (2-Wire, 3-Wire, SPI, QSPI) | |
| Voltage | |
| Pseudo-Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4.496V/5V|±2.248V/±2.5V | |
| 63 | |
| 89.25 | |
| ±2LSB | |
| ±10LSB | |
| 79.5dB(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7851ARZ ADC from Analog Devices does just that! It has a pseudo-differential input signal. This device's digital interface is serial (2-wire, 3-wire, spi, qspi). This device is based on SAR architecture. Its maximum power dissipation is 89.25 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 4.496V/5 V|±2.248V/±2.5V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

