Analog DevicesAD7817BRUZADC
4-Channel Single ADC SAR 100ksps 10-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| SAR | |
| 10bit | |
| 1 | |
| 4 | |
| 100ksps | |
| Serial (3-Wire, 5-Wire, SPI, QSPI, Microwire) | |
| Voltage|Temperature | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 450 | |
| ±1LSB | |
| ±10LSB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
A must-have for data processing uses, this AD7817BRUZ ADC made by Analog Devices will translate analog electrical signals. This device is based on SAR architecture. This device's digital interface is serial (3-wire, 5-wire, spi, qspi, microwire). Its maximum power dissipation is 450 mW. It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

