Analog DevicesAD7730BRZ-REEL7ADC
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Pressure Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| 1.2ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 0.01V/0.02V/0.04V/0.08V|±0.01V/±0.02V/±0.04V/±0.08V | |
| 125 | |
| 18ppm of FSR | |
| 123dB | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7730BRZ-REEL7 ADC to handle that with ease. Its maximum power dissipation is 125 mW. It has a differential input signal. This device's digital interface is serial (3-wire, spi). This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 0.01 V/0.02V/0.04V/0.08V|±0.01V/±0.02V/±0.04V/±0.08V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

