Analog DevicesAD7730BNZADC
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Pressure Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| 1.2ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| ±0.01V/±0.02V/±0.04V/±0.08V|0.01V/0.02V/0.04V/0.08V | |
| 125 | |
| 18ppm of FSR | |
| 123dB | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 31.75 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
Without altering essential content, Analog Devices' AD7730BNZ ADC will convert your analog signals into digital data. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, spi). Its maximum power dissipation is 125 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 0.01 V/0.02V/0.04V/0.08V|±0.01V/±0.02V/±0.04V/±0.08V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.