Analog DevicesAD7606C-18BSTZADC
8-Channel Octal ADC SAR 1Msps 18-bit Parallel/Serial (3-Wire, SPI) 64-Pin LQFP Tray
AD7606C-18: 8-Channel DAS with 18-bit 1MSPS Bipolar Input Simultaneous Sampling ADC
Industrial and Instrumentation customers are looking for high channel count ADCs that offer increased measurement accuracy, wider bandwidth and higher integration than existing products used in multichannel DAQ systems.
8-Channel DAS with 18-Bit 1MSPS ADC for measurement accuracy and higher integration
● Input bandwidth mode extendable over 220 kHz
● Increased flexibility with 22 input modes
● Built-in diagnostics for improved system level reliability
Key Features and Benefits
● 1 MSPS conversion rate at 18-bit resolution and wide bandwidth mode improves system accuracy and allows the user to acquire higher bandwidth input signals
● Pin to Pin backwards PCB compatibility for AD7606 with optional write feature for new designs
● Built in diagnostics Improves system level reliability
Applications
● Energy: Protective Relays, HV DAQ, Power Line Monitoring, Power Quality
● Instrumentation: ATE, Pin-Electronics, DPS, Multichannel Data Acquisition Systems
● Industrial Automation: Current Sensing, Current Transformer, Motor Drives
Evaluation Board
The AD7606C-18 can be evaluated with the EVAL-AD7606C18FMCZ
Featured Products
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 8 | |
| 8 | |
| 1Msps | |
| Parallel|Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 5V/10V/12.5V|±2.5V/±5V/±6.25V/±10V/±12.5V/±20V | |
| Maximum Supply Current | 50 |
| 245 | |
| 272 | |
| ±7LSB | |
| ±140LSB | |
| 102dB(Typ) | |
| 18 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

