25-50% di sconto
Analog DevicesAD7575JNZADC
1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.46V | |
| 15 | |
| ±1LSB | |
| ±1LSB | |
| 45dB(Min) | |
| 8 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 6.61(Max) |
| Package Length | 23.12(Max) |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 18 | |
| Lead Shape | Through Hole |
Need to process and covert your analog signals into digital data? This AD7575JNZ ADC from Analog Devices does just that! This device's digital interface is parallel. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 2.46 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

