Analog DevicesAD746JNZAmplificatori OP

Op Amp Dual Precision Amplifier ±18V 8-Pin PDIP N Tube

Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier AD746JNZ OP amp from Analog Devices. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses dual power supplies. This device is made with bifet technology.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    10 settimane
    • Price: $10.104
    1. 50+$10.104

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.