| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 1Msps | |
| 4 | |
| 4 | |
| 2 | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 2.7 | |
| ±5.5 | |
| Single|Dual | |
| 60 | |
| ±1LSB | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Look no further! The AD7304BRUZ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device is based on R-2R architecture. This device's digital interface is serial (3-wire, spi). It has a voltage output. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

