Analog DevicesAD7266BCPZADC

12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin LFCSP EP Tray

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD7266BCPZ ADC from Analog Devices. It has a single-ended and pseudo-differential|differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 33.6 mW. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

732 pezzi: Spedisce domani

    Total$689.95Price for 86

    • (86)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2515+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Corea del Sud
      • In Stock: 732 pezzi
      • Price: $8.0227

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.