Analog DevicesAD590JHSensori di temperatura e umidità
Temperature Sensor Analog 3-Pin TO-52 Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±5°C(Max) | |
| Analog | |
| 4 | |
| 9|12|15|18|24|5 | |
| 30 | |
| -55 | |
| 150 | |
| Box | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-52 |
| 3 | |
| Lead Shape | Through Hole |
Ideal for reading ambient conditions this AD590JH temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -55 °C to 150 °C. This device comes in tube packaging.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.