Analog DevicesAD581KHRiferimenti tensione

V-Ref Fixed 10V 10mA 3-Pin TO-5 Box

Even in the event of large power supply variations, this AD581KH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. With an output that has a voltage of 10 V, this is power management at its best. It has an initial accuracy of 10mV. Users like the load regulation of 500uV/mA and line regulation of 0.005%/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 15ppm/°C. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.