| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 16bit |
| Number of DAC Channels | 16 |
| Number of Outputs per Chip | 16 |
| Interface Type | Serial (4-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Output Polarity | Unipolar|Bipolar |
| Voltage Reference | External |
| Minimum Single Supply Voltage (V) | 2.97 |
| Power Supply Type | Analog and Digital |
| Integral Nonlinearity Error | ±16LSB |
| Full Scale Error | ±0.9%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 3.96 mm |
| Package Length | 3.96 mm |
| PCB changed | 49 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| Pin Count | 49 |
| Lead Shape | Ball |