Analog DevicesAD5693RACPZ-RL7DAC

DAC 1-CH Segment 16-bit 8-Pin LFCSP EP T/R

Need to convert your digital signals to analog? This AD5693RACPZ-RL7 DAC converter from Analog Devices is the one you want. It has a voltage output. This device is based on Segment architecture. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.

Import TariffMay apply to this part

1.795 pezzi: Spedisce domani

    Total$4.79Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2321+
      Manufacturer Lead Time:
      10 settimane
      Minimum Of :
      1
      Maximum Of:
      1795
      Country Of origin:
      Cina
         
      • Price: $4.791
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2321+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Cina
      • In Stock: 1.795 pezzi
      • Price: $4.791

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.