| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 4 | |
| 4 | |
| 45 | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 10 | |
| Analog and Digital | |
| ±1LSB | |
| 150mV | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
If your digital signals need to be converted into analog then this AD5504BRUZ DAC converter from Analog Devices will easily accomplish that that. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

