Analog DevicesAD526BDZAmplificatori SP

SP Amp Variable Gain Amp Single ±16.5V 16-Pin SBCDIP Tube

Need to have an indication of current being drawn in parts of your circuit? Implement this programmable gain amplifier AD526BDZ differential amplifier from Analog Devices for current sensing features. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.