Analog DevicesAD524CDZAmplificatori da strumentazione
INST Amp Single ±18V 16-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25 | |
| 80 | |
| 75 to 85 | |
| 0.05@±15V | |
| ±18 | |
| 30 to 50 | |
| ±6 | |
| ±15 | |
| ±18 | |
| 0.015@±15V | |
| 1000(Typ)@±15V | |
| Dual | |
| 450 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 21.34(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 16 | |
| Lead Shape | Through Hole |
Think of Analog Devices' instrumentation amplifier AD524CDZ differential amplifier the next time you are receiving unwanted sound distortion within your project. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

