Analog DevicesAD2S81AJDSincronizzatore e trasduttore al convertitore digitale
Resolver to Digital 12bit Parallel ±30arcmin 28-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Resolver to Digital | |
| 12 | |
| ±30 | |
| 20 | |
| 20(Max) | |
| 260(Max) | |
| Parallel | |
| Single-Ended | |
| Yes | |
| ±10.8 | |
| ±12 | |
| ±13.2 | |
| 2.2Vrms | |
| 8Vp(Max) | |
| 30 | |
| Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.2(Max) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
Do you have a rotating shaft in your circuit? Implement this AD2S81AJD synchro and resolver to digital converter from Analog Devices to receive digital signals to easier processing. It has a single-ended input signal. This device's digital interface is parallel. This synchro resolver has a resolution of 12 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.