50-75% di sconto
Analog DevicesAD22103KRZSensori di temperatura e umidità
Temp Sensor Analog 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.75°C | |
| 28mV/°C | |
| Analog | |
| 2.7 | |
| 5 | |
| 3.6 | |
| 0 | |
| 100 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Combine your sensor needs by using this AD22103KRZ temperature and humidity sensor from Analog Devices. It has an analog(voltage) output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This part has a minimum operating temperature of 0 °C and a maximum of 100 °C. This device comes in tube packaging.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

