Allegro MicroSystemsACS758KCB-150B-PSS-TSensori di corrente
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PSS Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| ±150 | |
| 1.6 | |
| 4 | |
| 28 | |
| 3 | |
| 5 | |
| 5.5 | |
| 13.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 13 |
| Package Width | 7 |
| Package Length | 10 |
| PCB changed | 5 |
| Supplier Package | Case CB-PSS |
| 5 | |
| Lead Shape | Through Hole |
Easily measure the flow of current in an electric circuit with this ACS758KCB-150B-PSS-T current sensor from Allegro MicroSystems. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.