Allegro MicroSystemsACS723LLCTR-20AB-TSensori di corrente
Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8536.41.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±20 | |
| ±3 | |
| 22.5 | |
| 25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 100 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Ensure that proper levels of current are passing through your electronic device with this ACS723LLCTR-20AB-T current sensor from Allegro MicroSystems. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

