VishayAC05000001201JAC00Foro singolo fissato al resistore
Res Wirewound 1.2K Ohm 5% 5W 100ppm/°C to 180ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.2K | |
| 5% | |
| 5 | |
| Wirewound | |
| -55 | |
| 250 | |
| 100 to 180 | |
| 40 to 200 | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 7.5 | |
| 18 | |
| 1.9 | |
| 0.8 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the AC05000001201JAC00 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 5 W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is 100 to 180 ppm/°C. This part has an operating temperature of -40 to 200 °C. This product is 18 mm long. This device is made with wirewound technology. It has a tolerance of 5%. The AC05000001201JAC00 part has an axial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

