HoneywellABPLLNT010BGAA5Sensore di pressione montato sul board
Board Mount Pressure Sensor 0bar to 10bar Gage 6-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0bar to 10bar | |
| 17bar | |
| 100 to 500 | |
| ±0.25 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.8 | |
| -40 | |
| 85 | |
| Liquid | |
| Mounting | Surface Mount |
| Package Height | 7.33 mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
This ABPLLNT010BGAA5 board mount pressure sensor from Honeywell is designed to detect changes in gas or liquid to ensure that your system is safe throughout. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 0.46 ms. Its operating pressure range is 0bar to 10bar, while its maximum overload pressure is 17bar.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.