AbraconAB26TRB-32.768KHZ-7-TCristalli
Crystal 0.032768MHz ±15ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±15 | |
| ±3 (1st) | |
| 12.5 | |
| 50000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Diameter | 1.9 |
| Mounting | Surface Mount |
| Package Length | 6 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

