SwitchcraftAAA4FBAUZConnettore audio e video
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Straight | |
| 15 | |
| 500VAC | |
| 1000 | |
| 50 | |
| -40 | |
| 65 | |
| 1000 | |
| 19.69 | |
| 73.13 | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
Use the xlr connector AAA4FBAUZ audio and video connector from Switchcraft for your design to run audio and video. This F connector's 4 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 73.13 mm long with a diameter of 19.69 mm. It has 4 terminals.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
