OmronA6S-4102-HInterruttore DIP

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

This A6S-4102-H dual in-line package switch from Omron can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6S-4102-H DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 11.1 mm long, 3.7 mm tall and 9.8 mm deep.

Import TariffMay apply to this part

294 pezzi: Spedisce domani

    Total$45.78Price for 42

    • (42)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      36 settimane
      • In Stock: 294 pezzi
      • Price: $1.0901

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.