| RoHS (Unione Europea) | Compliant |
| Codice HTS | 8542.31.00.60 |
| Automotive | Unknown |
| PPAP | Unknown |
| Family Name | Agilex 5 |
| User I/Os | 216 |
| Logic Elements | 656080 |
| Number of Multipliers | 1692 (18x19) |
| Program Memory Type | Flash |
| EMACs | 4 |
| Device Logic Units | 656080 |
| Device Number of DLLs/PLLs | 8 |
| Transceiver Channels | 24 |
| JTAG Support | No |
| Dedicated DSP | 1692 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Number of Look-up Table Input | 8 |
| Copy Protection | No |
| In-System Programmability | No |
| Speed Grade | 6 |
| External Memory Interface | DDR5 |
| I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Tradename | Agilex™ |