ITT CorporationA51-451-0000220Connettore RF
Conn SSMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold
| EAR99 | |
| Active | |
| 8536.69.4010 | |
| Automotive | No |
| PPAP | No |
| SSMB | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold | |
| 0 to 4G | |
| 0.3 | |
| 250VAC | |
| 50 | |
| 1000 | |
| Standard | |
| -65 | |
| 165 | |
| 3.96 | |
| 3.96 | |
| 6.71 | |
| Through Hole |
By using this ssmb A51-451-0000220 RF connector from ITT, you won't have to worry about any problems between connections in your circuit. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 3.96 mm long, 6.71 mm tall and 3.96 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.