Allegro MicroSystemsA4490EESTR-TConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 4.5V to 34V Step Down Triple-Out 0.8V to 5V 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 630 | |
| Yes | |
| 3 | |
| 0.8 to 5 | |
| 4.5 | |
| 34 | |
| 4.5 to 34 | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down A4490EESTR-T DC to DC converter from Allegro MicroSystems. This converter has 3 outputs. It only needs a voltage of at least 4.5 V while not exceeding 34 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. Using a load regulation of 3.5% is needed for a programmable DC power supply. This part offers a switching frequency of 470 to 630 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.