Allegro MicroSystemsA3942KLGTR-TGate driver e Driver di potenza
Driver 1.2V 0.025A 4-OUT High Side Automotive AEC-Q100 38-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| 4 | |
| 4 | |
| 600(Typ) | |
| 4.5 | |
| 60 | |
| 0(Min) | |
| 0.025(Min) | |
| 0.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Thermal Protection|Undervoltage Lockout | |
| 22300 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
Use this A3942KLGTR-T power driver from Allegro MicroSystems to power your transistors. This device has a maximum propagation delay time of 600(typ) ns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.5 V and a maximum of 60 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.