Allegro MicroSystemsA3921KLPTR-TGate driver e Driver di potenza
Driver 4-OUT High Side/Low Side Full Brdg Inv/Non-Inv 28-Pin TSSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Full Bridge | |
| 4 | |
| Dependent | |
| MOSFET | |
| 4 | |
| 150 | |
| 5.5 | |
| 50 | |
| 0.8(Max) | |
| 2(Min) | |
| -40 | |
| 150 | |
| Automotive | |
| Thermal Protection|Undervoltage Protection | |
| 35(Typ) | |
| 20(Typ) | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Say goodbye to transistors not being provided proper biasing current by using this A3921KLPTR-T power driver by Allegro MicroSystems. This device has a maximum propagation delay time of 150 ns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 5.5 V and a maximum of 50 V. This gate driver has an operating temperature range of -40 °C to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.