NXP SemiconductorsA2I35H060GNR1Amplificatori RF
RF Amp Dual Power Amp 3.8GHz 32V 19-Pin(17+2Tab) TO-270WBG EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 2 | |
| 3800 | |
| 0.4 | |
| 24.6@3500MHz | |
| 46.8@3600MHz | |
| 32 | |
| 26 | |
| 28 | |
| Single | |
| -40 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.67(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 17.58(Max) mm |
| PCB changed | 17 |
| Tab | 2Tab |
| Supplier Package | TO-270WBG EP |
| 19 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

