OmronA165W-T2MY-24D-1Selettore switch
Switch Selector N.O./N.C. SPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Knob | |
| SPDT | |
| 90 | |
| 2 | |
| 5@125VAC | |
| 250 | |
| 30 | |
| 24VDC | |
| 1000VAC | |
| 100 | |
| 100000 | |
| 250000 | |
| Panel Mount | |
| Solder | |
| 3 | |
| Straight | |
| -10 | |
| 55 | |
| 18 | |
| 18 | |
| 47 |
The easiest way to switch positions on your circuit is by using a 2 position A165W-T2MY-24D-1 switch selector from Omron. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 125VAC. This item should be stored between -25 °C and 65 °C. This switch selector has a minimum operating temperature of -10 °C and a maximum of 55 °C. It has 3 terminals. The A165W-T2MY-24D-1 switch selector has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 18 mm long, 47 mm tall and 18 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

