Allegro MicroSystemsA1318LLHLX-1-TSensore effetto hall
Hall Effect Sensor 2mA Monolithic 3.3V 3-Pin SOT-23W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Monolithic | |
| IC | |
| 10 | |
| 3 | |
| 3.3 | |
| 3.63 | |
| 10000 | |
| -40 | |
| 150 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.91 mm |
| Package Length | 2.98 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 3 | |
| Lead Shape | Gull-wing |
This precision engineered A1318LLHLX-1-T Hall effect sensor from Allegro MicroSystems operates as an analog transducer to directly return a voltage. This part can handle a current up to 2 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 3.63 V. This part has a temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

