C&KA10803RNCQSwitch Rotary

Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft PC Pins 2.5A 125VAC 125VDC

Expand your design options with this A10803RNCQ rotary switch from C&K Components by giving more than two switch positions. It has a SP8T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A10803RNCQ rotary limit switch has a PC pin termination style. This product is 26.19 mm long, 32.02 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.

650 pezzi: disponibili per la spedizione 2 domani

    Total$66.36Price for 12

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 650 pezzi
      • Price: $5.53

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.