VishayA102K15X7RF5TAACondensatore in ceramica multistrato
Cap Ceramic 0.001uF 50V X7R 10% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 X 3.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 2.5(Max) | |
| 3.8(Max) | |
| 0.14 |
Use its standard classification system to find out what this A102K15X7RF5TAA multilayer ceramic capacitor from Vishay can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.001uF. This product is 3.8(Max) mm long with a diameter of 2.5(Max) mm. The A102K15X7RF5TAA MLCC capacitor has an axial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

