EatonA10220307Blocchi terminali connettore
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 8.26 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 20 | |
| 250V | |
| -40 | |
| 105 | |
| 26.42 | |
| 12.7 | |
| 12.7 | |
| Black | |
| Through Hole |
Connect test equipment together with other components by using this barrier strip A10220307 PCB terminal block from Eaton. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 8.26 mm. It has a straight body orientation. A10220307 is housed in thermoplastic. This device has a maximum current rating of 15 A. Its wire is 14-22 AWG. This product is 42.92 mm long, 12.7 mm tall and 12.7 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

