Assmann WSW components, IncA-DS 09 A/KG-T2Connettore D-subminiatura
Conn D-Sub M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 3 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 500 | |
| Steel | |
| Tin Over Copper | |
| E | |
| No | |
| 30.81 | |
| 18.6 | |
| 12.55 | |
| Gold | |
| Brass | |
| Through Hole |
The A-DS 09 A/KG-T2 DVI connector from Assmann WSW Components allows effective communication between your serial connections. It has a maximum voltage rating of 250 VAC. This male connector's 9 contacts that are made out of brass and plated with gold. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.77 mm. This device has a maximum current rating of 3 A. A-DS 09 A/KG-T2 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This product is 30.81 mm long, 12.55 mm tall and 18.6 mm deep. This DVI connector has an operating temperature of -55 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

