| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoria prodotti | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 21.6 to 26.4 |
| Line Current (A) | 0.62 |
| Power Rating (W) | 14.9 |
| Typical Speed (r/min) | 6400 |
| Maximum Airflow (CFM) | 116 |
| Maximum Pressure | 0.77inH2O |
| Noise Level (dB) | 50 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 92 X 92 X 38 |
| Mounting | Flange Mount |
| Protection | Locking|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 210 |
| Product Length (Metric) (mm) | 92 |
| Product Depth (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 38 |
| Special Features | Low Noise|High Static Pressure |