| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | 4A994 |
| Stato del componente | Active |
| Codice HTS | COMPONENTS |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoria prodotti | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Line Current (A) | 0.34 |
| Typical Speed (r/min) | 14000 |
| Maximum Airflow (CFM) | 14.12 |
| Maximum Pressure | 1.1inH2O |
| Noise Level (dB) | 52 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 36 X 36 X 28 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (Metric) (mm) | 36 |
| Product Depth (Metric) (mm) | 36 |
| Product Height (Metric) (mm) | 28 |
| Special Features | PWM |