ebm-papst99282-4-7320Accessori per la gestione termica
Thrml Mgmt Access Fan Capacitor Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fan Capacitor | |
| -25 | |
| 85 | |
| 25(Max) | |
| 25(Max) | |
| 62(Max) | |
| Aluminum |
This motor run 99282-4-7320 variable capacitor from EBM Papst is a passive electrical component used to store and release an electrical charge. This capacitor has a maximum operating temperature of 85 °C. This product is 55(Max) mm tall with a diameter of 28(Max) mm. Its capacitance value is 1.5uF. The 99282-4-7320 capacitor has a lead wire termination style.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.